Maxim MAX5406EUM+T technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5406 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5406EUM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
