The MAX5408EEE is a dual digital potentiometer with 16 terminals in a QSOP-16 package. It operates over a supply voltage of 3V and has an industrial temperature grade. The device is designed for use in applications where a high degree of precision is required. The MAX5408EEE is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Maxim MAX5408EEE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5408EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.