The MAX5408EEE-T is a 16-pin dual digital potentiometer IC from Maxim, operating on a nominal supply voltage of 3V. It features an industrial temperature grade and a QSOP-16 package type. The device has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and 2 functions. The package dimensions are 5 x 6 mm with a 0.635 mm pitch, conforming to the MO-137AB standard.
Maxim MAX5408EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5408EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.