Maxim MAX5417LETA+T technical specifications.
| Height | 0.75mm |
| Interface | I2C |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5417 |
| Supply Type | Single |
| Taper | Linear |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5417LETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.