Digital potentiometer IC featuring 256 positions and 100kΩ resistance. Operates with an I2C interface across a 2.7V to 5.25V supply voltage range. Offers non-volatile memory and a low 1µA supply current. Suitable for industrial applications with an operating temperature range of -40°C to +85°C. Packaged in tape and reel, this RoHS compliant component is designed for efficient integration.
Maxim MAX5418LETA+T technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5418 |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5418LETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.