Maxim MAX5420AEUA+ technical specifications.
| Package/Case | UMAX |
| Control Interface | PARALLEL |
| Dual Supply Voltage | 5V |
| Height | 0.95mm |
| Interface | Parallel |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Positions | 4 |
| Number of Taps | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MAX5420 |
| Supply Current | 3uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5420AEUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
