Maxim MAX5423ETA+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Positions | 256 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5423ETA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
