
16-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring 1LSB integral nonlinearity and 10LSB full-scale error. Operates from a single 5V supply (4.75V to 5.5V) with a typical supply current of 1.1mA. Interface supports SPI and serial communication protocols. Packaged in a 14-pin SOIC surface-mount form factor, this component offers bipolar and unipolar output polarity with a 1µs settling time.
Maxim MAX542ACSD+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 8.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 1.1mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX542ACSD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
