Maxim MAX542BCPD technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX542BCPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
