The MAX5430AEKA-T is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The IC is packaged in a 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It operates on a nominal supply voltage of 15V, with a maximum supply voltage of 15.75V and a minimum supply voltage of 10.8V. The IC also has a negative supply voltage of -15V.
Maxim MAX5430AEKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.75 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5430AEKA-T to view detailed technical specifications.
No datasheet is available for this part.