The MAX5431BEUB is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual-supply voltage range of 10.8V to 15.75V and a negative supply voltage of -15V. The device is packaged in a 10-pin S-PDSO-G10 package with a width and length of 3mm. It has a pin count of 10 and a temperature grade of industrial.
Maxim MAX5431BEUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.75 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5431BEUB to view detailed technical specifications.
No datasheet is available for this part.