Maxim MAX5431BEUB+T technical specifications.
| Package/Case | UMAX |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Memory Type | Volatile, |
| Min Supply Voltage | 12V |
| Number of Circuits | 1 |
| Number of Taps | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 57kR |
| RoHS Compliant | Yes |
| Series | MAX5431 |
| Supply Current | 60uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5431BEUB+T to view detailed technical specifications.
No datasheet is available for this part.