Maxim MAX5435PEZT+T technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MAX5435 |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5435PEZT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.