128-position, 50kΩ single digital potentiometer in a 14-pin TSSOP package. Operates from a 2.7V to 5.25V supply with a typical supply current of 60µA. Features volatile memory and a resistance tolerance of 25%. Suitable for operation between -40°C and 85°C, supplied on tape and reel.
Maxim MAX5437EUD+T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Positions | 128 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | MAX5437 |
| Supply Current | 60uA |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5437EUD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.