The MAX5438EUB-T is a digital potentiometer with a nominal supply voltage of 15V and a temperature grade of industrial. It operates over a temperature range of -40°C to 85°C and features a 10-pin SOP-10 package. This device is suitable for use in applications requiring a digital potentiometer with a high level of precision and reliability.
Maxim MAX5438EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5438EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.