Maxim MAX5440EAG+T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 40kR |
| RoHS Compliant | Yes |
| Series | MAX5440 |
| Supply Current | 1.4uA |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5440EAG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
