The MAX5456EEE-T is a 16-terminal industrial digital potentiometer from Maxim, operating within a temperature range of -40°C to 85°C. It features a QSOP-16 package type with a 0.150 inch pitch, and is designed for use in industrial applications. The device has a single function and a temperature grade of industrial.
Maxim MAX5456EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5456EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.