The MAX545BESD-T is a 14-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 14 terminals and a dual terminal position. The converter operates at a nominal supply voltage of 5V and has a maximum supply current of 1.1mA. It is packaged in a 0.150-inch plastic SOIC-14 package, measuring 3.9mm in width and 8.65mm in length.
Maxim MAX545BESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX545BESD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.