Maxim MAX5471EZT+T technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5471EZT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
