The MAX5478ETE-T is a 16-pin industrial digital potentiometer with a nominal supply voltage of 5V. It features a quad terminal position and operates within a temperature range of -40°C to 85°C. The device is packaged in a 16-pin LCC package with a 0.12 square inch footprint.
Maxim MAX5478ETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5478ETE-T to view detailed technical specifications.
No datasheet is available for this part.