Maxim MAX547ACMH+D technical specifications.
| Package/Case | QFP |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 13 |
| Number of D/A Converters | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX547ACMH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.