Maxim MAX547ACQH-D technical specifications.
| Package/Case | LCC |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | No |
| Settling Time | 5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX547ACQH-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
