Maxim MAX547AEQH+D technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | MAX547A |
| Settling Time | 5us |
| Supply Current | 14mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX547AEQH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
