Maxim MAX5480ACEE+T technical specifications.
| Package/Case | QSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MAX5480A |
| Settling Time | 400ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5480ACEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.