The MAX5482EUD-T is an industrial digital potentiometer with a maximum operating temperature of 85 degrees Celsius. It features 14 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It is designed to operate with a nominal supply voltage of 5V and is suitable for use in industrial applications.
Maxim MAX5482EUD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5482EUD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.