
Dual 256-tap digital potentiometer IC with 10kR resistance and linear taper. Features a 3-wire SPI serial interface and operates from a 2.7V to 5.25V supply voltage. This non-volatile memory component offers a wide operating temperature range of -40°C to +85°C and a supply current of 400uA. Packaged in a 16-TQFN for tape and reel distribution.
Maxim MAX5487ETE+T technical specifications.
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5487ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
