Maxim MAX5488ETE#G16 technical specifications.
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5488ETE#G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
