
The MAX5489ETE+ is a dual 256-position linear digital potentiometer with a SPI interface. It operates over a temperature range of -40°C to 85°C and has a resistance of 100kΩ. This device is RoHS compliant and available in a tray packaging with 100 units per package.
Maxim MAX5489ETE+ technical specifications.
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5489ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
