Maxim MAX5489ETE#TG16 technical specifications.
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Series | MAX5489 |
| Supply Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5489ETE#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
