
8-bit, 2-channel precision digital-to-analog converter (DAC) with voltage output. Features 1 LSB integral nonlinearity and full-scale error. Operates from a 2.5V to 5.5V supply, consuming 550uA. Interface options include SPI and serial communication. Packaged in a compact UMAX surface-mount case, measuring 3.1mm x 3.1mm x 0.95mm. RoHS compliant with a maximum operating temperature of 70°C.
Maxim MAX548ACUA+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Current | 550uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX548ACUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
