Maxim MAX5491NA01500+T technical specifications.
| Package/Case | SOT-23-3 |
| Circuit Type | Voltage Divider |
| Height | 0.044inch |
| Length | 0.115inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 87.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | MAX5491 |
| Termination | SMD/SMT |
| Tolerance | 0.035% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5491NA01500+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.