Maxim MAX5491RC02000+T technical specifications.
| Package/Case | SOT-23-3 |
| Circuit Type | Voltage Divider |
| Height | 0.044inch |
| Length | 0.115inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Resistors | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 87.5mW |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | MAX5491 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5491RC02000+T to view detailed technical specifications.
No datasheet is available for this part.