10-bit digital potentiometer IC featuring 1024 positions and 50kΩ resistance with linear taper. Operates with dual supply voltages from 2.7V to 5.25V, and a single supply range of 2.5V. This non-volatile memory device offers SPI interface and two independent circuits. Packaged in a 16-TQFN with dimensions of 3.1mm x 3.1mm x 0.75mm, it functions across an operating temperature range of -40°C to 85°C.
Maxim MAX5495ETE+ technical specifications.
| Dual Supply Voltage | 2.5V |
| Height | 0.75mm |
| Interface | SPI |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5495 |
| Supply Current | 1.5uA |
| Taper | Linear |
| Tolerance | 25% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5495ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.