Maxim MAX5499ETE+ technical specifications.
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5499 |
| Supply Current | 1.5uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5499ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.