Maxim MAX549AEUA technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 86KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX549AEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
