
4-channel, 12-bit digital-to-analog converter (DAC) with SPI serial interface. Features a 5V operating supply voltage, ranging from 4.5V to 5.5V. Offers a 12µs settling time and operates across a temperature range of -40°C to 105°C. Packaged in a 20-pin SSOP surface mount with dimensions of 7.33mm length and 1.78mm height. RoHS compliant.
Maxim MAX5500AGAP+ technical specifications.
| Package/Case | SSOP |
| Height | 1.78mm |
| Interface | SPI, Serial |
| Length | 7.33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5500 |
| Settling Time | 12us |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5500AGAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
