Maxim MAX5501BGAP+ technical specifications.
| Package/Case | SSOP |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5501 |
| Settling Time | 12us |
| Supply Current | 850uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5501BGAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.