12-bit, single-channel digital-to-analog converter (DAC) with SPI and serial 3-wire interface. Features 1LSB full-scale error and 0.5LSB integral nonlinearity. Operates from a 4.5V to 5.25V supply voltage, with a temperature range of -40°C to 85°C. Surface mount UMAX package with 1µs settling time. RoHS compliant.
Maxim MAX551AEUB+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX551AEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.