Maxim MAX5520ETC+T technical specifications.
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MAX5520 |
| Settling Time | 660us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5520ETC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.