Maxim MAX552BCPA technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX552BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.