Maxim MAX552BEUB+T technical specifications.
| Package/Case | UMAX |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX552B |
| Settling Time | 120ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX552BEUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.