The MAX5532EUA-T is a dual 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply and has a maximum supply current of 6μA. The device is packaged in an MSOP-8 package, which is a JEDEC S-PDSO-G8 package code. The converter type is a D/A converter.
Maxim MAX5532EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.006 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5532EUA-T to view detailed technical specifications.
No datasheet is available for this part.