Maxim MAX5550EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of Bits | 10 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Settling Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5550EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.