
2-Channel, 16-bit audio Digital-to-Analog Converter (DAC) IC with a 48 kS/s conversion rate. Features a unipolar voltage output and serial input with I2S interface compatibility. Operates from a single 4.75V to 5.5V supply, consuming 13mA typical supply current. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount package, this lead-free component offers a 91dB signal-to-noise ratio and a maximum operating temperature of 85°C.
Maxim MAX5556ESA+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Height | 1.5mm |
| Input Type | SERIAL |
| Interface | I2S, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Current | 13mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5556ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
