Maxim MAX5556ESA+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 50KS/s |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5556ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.