Maxim MAX5580AETP technical specifications.
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | MAX5580A |
| Settling Time | 3us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5580AETP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.