Maxim MAX5581EVCMODU technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Packaging | Box |
| Radiation Hardening | No |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5581EVCMODU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.