The MAX5582EUP+ is a 10-bit digital-to-analog converter (DAC) with four channels, operating over a supply voltage range of 2.7V to 5.25V. It features a settling time of 6us and a maximum power dissipation of 1.739W. The device is available in a TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a resolution of 10 bits.
Maxim MAX5582EUP+ technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.739W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5582EUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
