Maxim MAX5631UCB+D technical specifications.
| Package/Case | TQFP |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5631UCB+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.