Maxim MAX5632UCB+TD technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 32 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX5632 |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5632UCB+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.